Part Details for TK11129SCLN by TOKO Inc
Overview of TK11129SCLN by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TK11129SCLN
TK11129SCLN CAD Models
TK11129SCLN Part Data Attributes
|
TK11129SCLN
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
TK11129SCLN
TOKO Inc
Fixed Positive LDO Regulator, 2.9V, 0.2V Dropout, PDSO5, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | LSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.2 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 2.96 V | |
Output Voltage1-Min | 2.84 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for TK11129SCLN
This table gives cross-reference parts and alternative options found for TK11129SCLN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK11129SCLN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TK11129SI | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 2.9V, 0.2V Dropout, PDSO5, MINIATURE, SOT-23, 5 PIN | TK11129SCLN vs TK11129SI |
TK11129SIL | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 2.9V, 0.2V Dropout, PDSO5, MINIATURE, SOT-23, 5 PIN | TK11129SCLN vs TK11129SIL |
TK71729SILN | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 2.9V, 0.35V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | TK11129SCLN vs TK71729SILN |
TK71729SCL | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 2.9V, 0.3V Dropout, BIPolar, PDSO5, PLASTIC, SOT-23, 5 PIN | TK11129SCLN vs TK71729SCL |
TK71729SIL | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 2.9V, 0.35V Dropout, BIPolar, PDSO5, PLASTIC, SOT-23, 5 PIN | TK11129SCLN vs TK71729SIL |
TK71729SCL | Asahi Kasei Power Devices Corporation | Check for Price | Fixed Positive LDO Regulator, 2.9V, 0.3V Dropout, BIPolar, PDSO5, PLASTIC, SOT-23, 5 PIN | TK11129SCLN vs TK71729SCL |
TK11129SC | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 2.9V, 0.2V Dropout, PDSO5, MINIATURE, SOT-23, 5 PIN | TK11129SCLN vs TK11129SC |
TK71729SCLN | TOKO Inc | Check for Price | Fixed Positive LDO Regulator, 2.9V, 0.3V Dropout, BIPolar, PDSO5, SOT-23, 5 PIN | TK11129SCLN vs TK71729SCLN |
TK71729SIL | Asahi Kasei Power Devices Corporation | Check for Price | Fixed Positive LDO Regulator, 2.9V, 0.35V Dropout, BIPolar, PDSO5, PLASTIC, SOT-23, 5 PIN | TK11129SCLN vs TK71729SIL |