Part Details for TK10489M by TOKO Inc
Overview of TK10489M by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TK10489M
TK10489M CAD Models
TK10489M Part Data Attributes
|
TK10489M
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
TK10489M
TOKO Inc
RF and Baseband Circuit, Bipolar, PDSO20, SSOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
Length | 10.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for TK10489M
This table gives cross-reference parts and alternative options found for TK10489M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TK10489M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U2763B-AFN | Support Circuit, Bipolar, PDSO20, SSO-20 | Atmel Corporation | TK10489M vs U2763B-AFN |
BU8242F-DXE1 | Support Circuit, PDSO20, SOP-20 | ROHM Semiconductor | TK10489M vs BU8242F-DXE1 |
UPC8002GR | Support Circuit, Bipolar, PDSO20, 0.225 INCH, PLASTIC, SSOP-20 | NEC Electronics Group | TK10489M vs UPC8002GR |
BU8242F-T2 | TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO20, SOP-20 | ROHM Semiconductor | TK10489M vs BU8242F-T2 |
BU8242F-DXT2 | Support Circuit, PDSO20, SOP-20 | ROHM Semiconductor | TK10489M vs BU8242F-DXT2 |
M64080GP | Support Circuit, PDSO20, 0.65 MM PITCH, SSOP-20 | Mitsubishi Electric | TK10489M vs M64080GP |
SA58641DK | IC TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT266-1, SSOP-20, Cordless Telephone IC | NXP Semiconductors | TK10489M vs SA58641DK |
BU8242F-T1 | TELECOM, CORDLESS, SUPPORT CIRCUIT, PDSO20, SOP-20 | ROHM Semiconductor | TK10489M vs BU8242F-T1 |
NJM2292V | Baseband Circuit, Bipolar, PDSO20, SSOP-20 | New Japan Radio Co Ltd | TK10489M vs NJM2292V |
TG2401F | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PDSO20, 0.225 INCH, 0.50 MM PITCH, PLASTIC, HSOP-20, Cordless Telephone IC | Toshiba America Electronic Components | TK10489M vs TG2401F |