-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TJA1057 - High-speed CAN transceiver SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9006
|
Newark | Can Transceiver, 5Mbps, 150Deg C, Hvson, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:5Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Case/Package:Hvson, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Nxp TJA1057GTK/3Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2234 |
|
$1.0800 | Buy Now |
DISTI #
11AC4324
|
Newark | High-Speed Can Transceiver /Reel Rohs Compliant: Yes |Nxp TJA1057GTK/3Z Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4050 / $0.4170 | Buy Now |
DISTI #
568-TJA1057GTK/3ZCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8HVSON Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3729 In Stock |
|
$0.4023 / $1.0400 | Buy Now |
DISTI #
TJA1057GTK/3Z
|
Avnet Americas | CAN FD Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, HVSON - Tape and Reel (Alt: TJA1057GTK/3Z) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 30000 |
|
$0.3890 / $0.4295 | Buy Now |
DISTI #
TJA1057GTK/3Z
|
Avnet Americas | CAN FD Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, HVSON - Tape and Reel (Alt: TJA1057GTK/3Z) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3890 / $0.4295 | Buy Now |
DISTI #
771-TJA1057GTK/3Z
|
Mouser Electronics | CAN Interface IC High-speed CAN transceiver RoHS: Compliant | 39317 |
|
$0.4020 / $0.9300 | Buy Now |
|
Future Electronics | High-speed CAN transceiver RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4000 | Buy Now |
|
Rochester Electronics | TJA1057GTK - High-speed CAN transceiver RoHS: Compliant Status: Active Min Qty: 1 | 18273 |
|
$0.4243 / $0.4992 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 150 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 150 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1057GTK/3Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1057GTK/3Z
NXP Semiconductors
TJA1057 - High-speed CAN transceiver SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Pin Count | 8 | |
Manufacturer Package Code | SOT782-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | INTERFACE CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |