Part Details for TJA1054AT/N,118 by NXP Semiconductors
Overview of TJA1054AT/N,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TJA1054AT/N,118
TJA1054AT/N,118 CAD Models
TJA1054AT/N,118 Part Data Attributes:
|
TJA1054AT/N,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1054AT/N,118
NXP Semiconductors
IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012, SO-14, Network Interface
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TJA1054AT/N,118
This table gives cross-reference parts and alternative options found for TJA1054AT/N,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1054AT/N,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935285401512 | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Network Interface | NXP Semiconductors | TJA1054AT/N,118 vs 935285401512 |
TJA1054T/S900/VM | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT108-1, SOP-14, Network Interface | NXP Semiconductors | TJA1054AT/N,118 vs TJA1054T/S900/VM |
935285398518 | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Network Interface | NXP Semiconductors | TJA1054AT/N,118 vs 935285398518 |
935285401518 | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Network Interface | NXP Semiconductors | TJA1054AT/N,118 vs 935285401518 |
TJA1055T/3/C | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT-108-1, SOP-14, Network Interface | NXP Semiconductors | TJA1054AT/N,118 vs TJA1055T/3/C |
935287979518 | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Network Interface | NXP Semiconductors | TJA1054AT/N,118 vs 935287979518 |
TJA1055T/C | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT-108-1, SOP-14, Network Interface | NXP Semiconductors | TJA1054AT/N,118 vs TJA1055T/C |