Part Details for TJA1054AT,518 by NXP Semiconductors
Overview of TJA1054AT,518 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TJA1054AT,518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 31 |
|
RFQ | ||
DISTI #
TJA1054AT,518
|
Avnet Silica | CAN 125KBd Sleep/Standby 5V 14-Pin SO T/R (Alt: TJA1054AT,518) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for TJA1054AT,518
TJA1054AT,518 CAD Models
TJA1054AT,518 Part Data Attributes
|
TJA1054AT,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1054AT,518
NXP Semiconductors
TJA1054A - Fault-tolerant CAN transceiver SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 125 Mbps | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.027 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TJA1054AT,518
This table gives cross-reference parts and alternative options found for TJA1054AT,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1054AT,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1054T/VM,518 | TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TJA1054AT,518 vs TJA1054T/VM,518 |
TJA1054U/N1,027 | TJA1054U | NXP Semiconductors | TJA1054AT,518 vs TJA1054U/N1,027 |
TJA1055T/3/C,512 | TJA1055 - Enhanced fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TJA1054AT,518 vs TJA1055T/3/C,512 |
TJA1055T/C,518 | TJA1055 - Enhanced fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TJA1054AT,518 vs TJA1055T/C,518 |
TJA1054T/S430,518 | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Network Interface | NXP Semiconductors | TJA1054AT,518 vs TJA1054T/S430,518 |
TJA1055T/3/CM,118 | TJA1055 - Enhanced fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TJA1054AT,518 vs TJA1055T/3/CM,118 |
TJA1054U/N1 | IC DATACOM, INTERFACE CIRCUIT, UUC15, ROHS COMPLIANT, DIE-15, Network Interface | NXP Semiconductors | TJA1054AT,518 vs TJA1054U/N1 |
935285401518 | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Network Interface | NXP Semiconductors | TJA1054AT,518 vs 935285401518 |
TJA1055T/3/1J | TJA1055 - Enhanced fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TJA1054AT,518 vs TJA1055T/3/1J |
935285401512 | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT-108-1, SOP-14, Network Interface | NXP Semiconductors | TJA1054AT,518 vs 935285401512 |