-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3263
|
Newark | Can Tx Rx, 5Mbps, -40 To 150Deg C, Soic8, Can Interface Ic Type:Can Transceiver, I2C, Data Rate Max:5Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Nxp TJA1049T/1Z RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8290 / $1.1200 | Buy Now |
DISTI #
568-TJA1049T/1ZTR-ND
|
DigiKey | IC TRANSCEIVER 1/1 8SO Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8913 / $0.9213 | Buy Now |
DISTI #
TJA1049T/1Z
|
Avnet Americas | High-Speed CAN Transceiver with Standby Mode 5Mbps 3V to 5V 8-Pin SOIC - Tape and Reel (Alt: TJA1049T/1Z) Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8017 / $0.8813 | Buy Now |
DISTI #
771-TJA1049T/1Z
|
Mouser Electronics | CAN Interface IC VeLIO Certified, High-Speed CAN Transceivers with Standby Mode RoHS: Compliant | 0 |
|
$0.8690 / $0.9030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.8500 | Buy Now |
DISTI #
TJA1049T/1Z
|
Avnet Silica | High-Speed CAN Transceiver with Standby Mode 5Mbps 3V to 5V 8-Pin SOIC (Alt: TJA1049T/1Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TJA1049T/1Z
|
EBV Elektronik | High-Speed CAN Transceiver with Standby Mode 5Mbps 3V to 5V 8-Pin SOIC (Alt: TJA1049T/1Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1049T/1Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1049T/1Z
NXP Semiconductors
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Telecom IC Type | INTERFACE CIRCUIT |