-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TJA1044GTK/3Z by NXP Semiconductors is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4872
|
Newark | Can Transceiver, -40 To 150Deg C, Ic Interface Type:Can, No. Of Tx Buffers:-, No. Of Rx Buffers:-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10306 |
|
$0.5390 / $1.2300 | Buy Now |
DISTI #
17AC3759
|
Newark | High-Speed Can Transceiver With Standby Mode/ Reel Rohs Compliant: Yes |Nxp TJA1044GTK/3Z RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4880 / $0.5030 | Buy Now |
DISTI #
568-TJA1044GTK/3ZCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8HVSON Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9477 In Stock |
|
$0.4991 / $1.1000 | Buy Now |
DISTI #
TJA1044GTK/3Z
|
Avnet Americas | CAN High Speed Transceiver 1Mbps Normal/Standby 4.75V to 5.25V 8-Pin HVSON T/R - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4428 / $0.4578 | Buy Now |
DISTI #
771-TJA1044GTK/3Z
|
Mouser Electronics | CAN Interface IC High-Speed CAN Transceiver with Standby Mode RoHS: Compliant | 28099 |
|
$0.5090 / $1.1000 | Buy Now |
DISTI #
V36:1790_17596099
|
Arrow Electronics | CAN 5Mbps Normal/Standby 5V Automotive AEC-Q100 8-Pin HVSON EP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks Date Code: 2437 | Americas - 18000 |
|
$0.4975 | Buy Now |
DISTI #
V72:2272_17596099
|
Arrow Electronics | CAN 5Mbps Normal/Standby 5V Automotive AEC-Q100 8-Pin HVSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2402 Container: Cut Strips | Americas - 6000 |
|
$0.5025 / $0.6250 | Buy Now |
|
Future Electronics | High-speed CAN transceiver with Standby mode, HVSON package RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.4800 | Buy Now |
DISTI #
86050555
|
Verical | CAN 5Mbps Normal/Standby 5V Automotive AEC-Q100 8-Pin HVSON EP T/R RoHS: Compliant Min Qty: 640 Package Multiple: 1 Date Code: 2201 | Americas - 120000 |
|
$0.5539 / $0.5865 | Buy Now |
DISTI #
87117838
|
Verical | CAN 5Mbps Normal/Standby 5V Automotive AEC-Q100 8-Pin HVSON EP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2437 | Americas - 18000 |
|
$0.4975 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1044GTK/3Z
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1044GTK/3Z
NXP Semiconductors
Interface Circuit
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | VSON-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ESD on pins CANH and CANL ESD is 8kV | |
Data Rate | 5000 Mbps | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | CAN TRANSCEIVER | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |