Part Details for TJA1041AT-T by NXP Semiconductors
Overview of TJA1041AT-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TJA1041AT-T
TJA1041AT-T CAD Models
TJA1041AT-T Part Data Attributes:
|
TJA1041AT-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1041AT-T
NXP Semiconductors
IC DATACOM, INTERFACE CIRCUIT, PDSO14, PLASTIC, SOT-108-1, MS-012, SO-14, Network Interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TJA1041AT-T
This table gives cross-reference parts and alternative options found for TJA1041AT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1041AT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1041AT,512 | TJA1041A - High-speed CAN transceiver with standby and sleep mode SOIC 14-Pin | NXP Semiconductors | TJA1041AT-T vs TJA1041AT,512 |
TJA1041AT/N,118 | TJA1041A - High-speed CAN transceiver with standby and sleep mode SOIC 14-Pin | NXP Semiconductors | TJA1041AT-T vs TJA1041AT/N,118 |
TJA1041AT/N,112 | TJA1041A - High-speed CAN transceiver with standby and sleep mode SOIC 14-Pin | NXP Semiconductors | TJA1041AT-T vs TJA1041AT/N,112 |
TJA1041AT/H/V,512 | TJA1041AT | NXP Semiconductors | TJA1041AT-T vs TJA1041AT/H/V,512 |
TJA1041AT/H/V,518 | TJA1041A - High-speed CAN transceiver with standby and sleep mode SOIC 14-Pin | NXP Semiconductors | TJA1041AT-T vs TJA1041AT/H/V,518 |
TJA1041AT/V,512 | TJA1041AT | NXP Semiconductors | TJA1041AT-T vs TJA1041AT/V,512 |
TJA1041AT,518 | TJA1041A - High-speed CAN transceiver with standby and sleep mode SOIC 14-Pin | NXP Semiconductors | TJA1041AT-T vs TJA1041AT,518 |
TJA1041AT/V,518 | TJA1041AT | NXP Semiconductors | TJA1041AT-T vs TJA1041AT/V,518 |