Part Details for TJA1041AT,512 by NXP Semiconductors
Overview of TJA1041AT,512 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Communication and Networking
Automotive
Part Details for TJA1041AT,512
TJA1041AT,512 CAD Models
TJA1041AT,512 Part Data Attributes
|
TJA1041AT,512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1041AT,512
NXP Semiconductors
TJA1041A - High-speed CAN transceiver with standby and sleep mode SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TJA1041AT,512
This table gives cross-reference parts and alternative options found for TJA1041AT,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1041AT,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1041AT/V,512 | TJA1041AT | NXP Semiconductors | TJA1041AT,512 vs TJA1041AT/V,512 |
TJA1041AT | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Network Interface | NXP Semiconductors | TJA1041AT,512 vs TJA1041AT |
TJA1041AT/H/V,518 | TJA1041A - High-speed CAN transceiver with standby and sleep mode SOIC 14-Pin | NXP Semiconductors | TJA1041AT,512 vs TJA1041AT/H/V,518 |
TJA1041AT/N,118 | TJA1041A - High-speed CAN transceiver with standby and sleep mode SOIC 14-Pin | NXP Semiconductors | TJA1041AT,512 vs TJA1041AT/N,118 |