Part Details for TJA1040T by NXP Semiconductors
Overview of TJA1040T by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJA1040T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LAN Transceiver, Single, 8 Pin, Plastic, SOP | 1271 |
|
$3.5175 / $10.0500 | Buy Now |
|
Ameya Holding Limited | 2017 |
|
RFQ | ||
|
ComSIT USA | HIGH SPEED CAN TRANSCEIVER Interface Circuit, 1-Trnsvr, CMOS, PDSO8 RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | IC TRANSCEIVER CAN 8SOIC | 10000 |
|
$0.8480 / $1.2720 | Buy Now |
Part Details for TJA1040T
TJA1040T CAD Models
TJA1040T Part Data Attributes
|
TJA1040T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1040T
NXP Semiconductors
IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for TJA1040T
This table gives cross-reference parts and alternative options found for TJA1040T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1040T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3057ASA+T | ±80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | TJA1040T vs MAX3057ASA+T |
SN65HVD251DR | High Speed CAN Transceiver with Short Loop Delay 8-SOIC -40 to 125 | Texas Instruments | TJA1040T vs SN65HVD251DR |
TJA1051T | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | TJA1040T vs TJA1051T |
AMIS42675ICAA1G | CAN Transceiver, High Speed, Low Power, SOIC-8 Narrow Body, 96-TUBE | onsemi | TJA1040T vs AMIS42675ICAA1G |
935263363112 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | TJA1040T vs 935263363112 |
NCV7349D10R2G | CAN Transceiver, High Speed, Low Power, SOIC-8, 3000-REEL, Automotive Qualified | onsemi | TJA1040T vs NCV7349D10R2G |
TJA1049T | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | TJA1040T vs TJA1049T |
MAX3057ASA+ | ±80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | TJA1040T vs MAX3057ASA+ |
MAX13052ASA | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | TJA1040T vs MAX13052ASA |
MAX13053ASA+T | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012AA, SOIC-8 | Maxim Integrated Products | TJA1040T vs MAX13053ASA+T |