Part Details for TJA1022TK/10,118 by NXP Semiconductors
Overview of TJA1022TK/10,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for TJA1022TK/10,118
TJA1022TK/10,118 CAD Models
TJA1022TK/10,118 Part Data Attributes
|
TJA1022TK/10,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1022TK/10,118
NXP Semiconductors
TJA1022 - Dual LIN 2.2A/SAE J2602 transceiver SON 14-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 3 X 4.50 MM, 0.85 MM HEIGHT, GREEN, PLASTIC, MO-229, SOT1086-2, HVSON-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT1086-2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G14 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |