There are no models available for this part yet.
Overview of TJ50S06M3L(T6L1,NQ by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TJ50S06M3L(T6L1,NQ by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
264-TJ50S06M3L(T6L1NQCT-ND
|
DigiKey | MOSFET P-CH 60V 50A DPAK Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5535 In Stock |
|
$0.7837 / $2.6100 | Buy Now | |
DISTI #
TJ50S06M3L(T6L1,NQ
|
Avnet Americas | Trans MOSFET P-CH 60V 50A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: TJ50S06M3L(T6L1,NQ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.8026 / $0.9593 | Buy Now | |
DISTI #
757-TJ50S06M3LT6L1NQ
|
Mouser Electronics | MOSFETs P-Ch MOS -50A -60V 90W 6290pF 0.0138 RoHS: Compliant | 17655 |
|
$0.7830 / $2.0300 | Buy Now | |
DISTI #
78953923
|
Verical | Trans MOSFET P-CH Si 60V 50A Automotive AEC-Q101 3-Pin(2+Tab) DPAK+ T/R Min Qty: 104 Package Multiple: 1 Date Code: 2301 | Americas - 1950 |
|
$0.7060 / $0.7887 | Buy Now | |
DISTI #
80934032
|
Verical | Trans MOSFET P-CH Si 60V 50A Automotive AEC-Q101 3-Pin(2+Tab) DPAK+ T/R Min Qty: 33 Package Multiple: 1 | Americas - 1500 |
|
$0.8025 / $0.9700 | Buy Now | |
DISTI #
66972979
|
Verical | Trans MOSFET P-CH Si 60V 50A Automotive AEC-Q101 3-Pin(2+Tab) DPAK+ T/R Min Qty: 119 Package Multiple: 1 Date Code: 2308 | Americas - 704 |
|
$0.8040 / $0.8207 | Buy Now | |
Quest Components | 1560 |
|
$0.8453 / $2.4150 | Buy Now | |||
DISTI #
TJ50S06M3L(T6L1,NQ
|
Avnet Asia | Trans MOSFET P-CH 60V 50A 3-Pin(2+Tab) DPAK T/R (Alt: TJ50S06M3L(T6L1,NQ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
C1S751201109354
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 1500 |
|
$0.6420 / $0.8090 | Buy Now | |
DISTI #
TJ50S06M3L(T6L1,NQ
|
EBV Elektronik | Trans MOSFET P-CH 60V 50A 3-Pin(2+Tab) DPAK T/R (Alt: TJ50S06M3L(T6L1,NQ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 37 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for TJ50S06M3L(T6L1,NQ by Toshiba America Electronic Components
Part Data Attributes for TJ50S06M3L(T6L1,NQ by Toshiba America Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Package Description
|
SMALL OUTLINE, R-PSSO-G2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
53 Weeks, 1 Day
|
Samacsys Manufacturer
|
Toshiba
|
Avalanche Energy Rating (Eas)
|
120 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
60 V
|
Drain Current-Max (ID)
|
50 A
|
Drain-source On Resistance-Max
|
0.0174 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PSSO-G2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
P-CHANNEL
|
Power Dissipation-Max (Abs)
|
90 W
|
Pulsed Drain Current-Max (IDM)
|
100 A
|
Reference Standard
|
AEC-Q101
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|