Part Details for TJ32UTG101L by Vishay Intertechnologies
Overview of TJ32UTG101L by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TJ32UTG101L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70-TJ32UTG101L
|
Mouser Electronics | Power Inductors - Leaded 100uH 15% Toroid RoHS: Not Compliant | 0 |
|
$3.7800 / $7.7700 | Order Now |
|
Onlinecomponents.com | Toroidal Inductor - 100 µH - ±15% Tolerance - 2.4 A - Unshielded - 97mOhm DC Resistance - Radial, Horizontal Cylinder (Open) Package - Through Hole. RoHS: Compliant |
181 Partner Stock |
|
$3.7800 / $12.8900 | Buy Now |
DISTI #
TJ32UTG101L
|
IBS Electronics | General Purpose Inductor, 100Uh, 15%, Ferrite-Core Vishay TJ32UTG101L Min Qty: 197 Package Multiple: 1 | 181 |
|
$4.4200 | Buy Now |
DISTI #
C1S802702368563
|
Chip1Stop | Inductor Surface Mount | 181 |
|
$4.8700 / $5.0900 | Buy Now |
Part Details for TJ32UTG101L
TJ32UTG101L CAD Models
TJ32UTG101L Part Data Attributes
|
TJ32UTG101L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TJ32UTG101L
Vishay Intertechnologies
General Purpose Inductor, 100uH, 15%, Ferrite-Core,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Construction | Toroidal | |
Core Material | Ferrite | |
DC Resistance | 0.097 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.508 mm | |
Lead Length | 12.7 mm | |
Lead Spacing | 14.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 16.8 mm | |
Package Length | 8.1 mm | |
Package Style | Toroidal | |
Packing Method | Bulk | |
Rated Current-Max | 2.4 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Tolerance | 15% |