Part Details for TJ1931830000G by Anytek Technology Corporation Ltd
Overview of TJ1931830000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TJ1931830000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TJ1931830000G-ND
|
DigiKey | TERM BLOCK PLUG 19POS STR 3.81MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0450 | Buy Now |
DISTI #
ANYTJ1931830000G
|
Heilind Electronics | TJ - 3.81- 19P GREY NEW TYPE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9700 / $5.4000 | Buy Now |
DISTI #
TJ1931830000G
|
TME | Pluggable terminal block, 3.81mm, straight, plug, female, grey Min Qty: 3000 | 0 |
|
$2.4600 | RFQ |
DISTI #
ANYTJ1931830000G
|
Interstate Connecting Components | TJ - 3.81- 19P GREY NEW TYPE | 0 |
|
Buy Now |
Part Details for TJ1931830000G
TJ1931830000G CAD Models
TJ1931830000G Part Data Attributes
|
TJ1931830000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
TJ1931830000G
Anytek Technology Corporation Ltd
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 19 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for TJ1931830000G
This table gives cross-reference parts and alternative options found for TJ1931830000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJ1931830000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TJ193163000AG | Anytek Technology Corporation Ltd | Check for Price | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | TJ1931830000G vs TJ193163000AG |
TJ1931330000G | Anytek Technology Corporation Ltd | Check for Price | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | TJ1931830000G vs TJ1931330000G |
TJ1931430000G | Anytek Technology Corporation Ltd | Check for Price | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | TJ1931830000G vs TJ1931430000G |
TJ193123000AG | Anytek Technology Corporation Ltd | Check for Price | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | TJ1931830000G vs TJ193123000AG |
TJ1931530000G | Anytek Technology Corporation Ltd | Check for Price | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | TJ1931830000G vs TJ1931530000G |
TJ193183000AG | Anytek Technology Corporation Ltd | Check for Price | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | TJ1931830000G vs TJ193183000AG |
TJ1931030000G | Anytek Technology Corporation Ltd | Check for Price | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | TJ1931830000G vs TJ1931030000G |
TJ1931230000G | Anytek Technology Corporation Ltd | Check for Price | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | TJ1931830000G vs TJ1931230000G |
TJ193153000AG | Anytek Technology Corporation Ltd | Check for Price | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | TJ1931830000G vs TJ193153000AG |
TJ193133000AG | Anytek Technology Corporation Ltd | Check for Price | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | TJ1931830000G vs TJ193133000AG |