-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans MOSFET P-CH 40V 15A 3-Pin(2+Tab) DPAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TJ15P04M3RQ(SCT-ND
|
DigiKey | MOSFET P-CH 40V 15A DPAK Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2761 In Stock |
|
$0.3150 / $1.3400 | Buy Now |
DISTI #
TJ15P04M3,RQ(S
|
Avnet Americas | Trans MOSFET P-CH 40V 15A 3-Pin(2+Tab) DPAK - Tape and Reel (Alt: TJ15P04M3,RQ(S) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3226 / $0.3856 | Buy Now |
DISTI #
757-TJ15P04M3RQS
|
Mouser Electronics | MOSFETs P-Ch MOS 1100 pF 29W PD -15A -40V RoHS: Compliant | 761 |
|
$0.3150 / $1.0700 | Buy Now |
DISTI #
C1S751200839306
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 5133 |
|
$0.2050 / $0.6420 | Buy Now |
DISTI #
C1S751201149972
|
Chip1Stop | MOSFET RoHS: Compliant | 3850 |
|
$0.8010 / $0.9070 | Buy Now |
DISTI #
TJ15P04M3,RQ(S
|
EBV Elektronik | Trans MOSFET P-CH 40V 15A 3-Pin(2+Tab) DPAK (Alt: TJ15P04M3,RQ(S) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJ15P04M3,RQ(S
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TJ15P04M3,RQ(S
Toshiba America Electronic Components
Trans MOSFET P-CH 40V 15A 3-Pin(2+Tab) DPAK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 15 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 29 W | |
Surface Mount | YES |