Part Details for TJ1231530000G by Anytek Technology Corporation Ltd
Overview of TJ1231530000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TJ1231530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9641
|
Newark | Terminal Block, Pluggable, 12Way, 16Awg Rohs Compliant: Yes |Amphenol Anytek TJ1231530000G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3447 |
|
$1.9800 / $3.7500 | Buy Now |
DISTI #
609-3806-ND
|
DigiKey | TERM BLOCK PLUG 12POS STR 3.81MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1834 In Stock |
|
$1.2865 / $3.2800 | Buy Now |
DISTI #
72303686
|
RS | TJ,-3.81-,12P, Green, stackable, w/o, flange, normally | Amphenol - Anytek TJ1231530000G RoHS: Compliant Min Qty: 2090 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5000 / $1.6000 | RFQ |
DISTI #
ANYTJ1231530000G
|
Heilind Electronics | TJ -3.81- 12P GREEN -STACKA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Terminal Block, Pluggable, 12Way, 16Awg Rohs Compliant: Yes |Amphenol Anytek TJ1231530000G RoHS: Compliant |
840 In Stock |
|
$1.2700 / $1.5600 | Buy Now |
DISTI #
TJ1231530000G
|
TME | Pluggable terminal block, 3.81mm, ways: 12, straight, plug, female Min Qty: 1 | 975 |
|
$1.7400 / $4.6400 | Buy Now |
DISTI #
ANYTJ1231530000G
|
Interstate Connecting Components | TJ -3.81- 12P GREEN -STACKA | 0 |
|
Buy Now | |
|
Master Electronics | Terminal Block, Pluggable, 12Way, 16Awg Rohs Compliant: Yes |Amphenol Anytek TJ1231530000G RoHS: Compliant |
840 In Stock |
|
$1.2700 / $1.5600 | Buy Now |
Part Details for TJ1231530000G
TJ1231530000G CAD Models
TJ1231530000G Part Data Attributes
|
TJ1231530000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
TJ1231530000G
Anytek Technology Corporation Ltd
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for TJ1231530000G
This table gives cross-reference parts and alternative options found for TJ1231530000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJ1231530000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJ1231330000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ1231530000G vs TJ1231330000G |
TJ123103000AG | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ1231530000G vs TJ123103000AG |
TJ1211530000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ1231530000G vs TJ1211530000G |
TJ1231430000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ1231530000G vs TJ1231430000G |
TJ1231230000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ1231530000G vs TJ1231230000G |
20020004-C123B01LF | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | TJ1231530000G vs 20020004-C123B01LF |
TJ123123000AG | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ1231530000G vs TJ123123000AG |
20020004-C122B01LF | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | TJ1231530000G vs 20020004-C122B01LF |
TJ1231830000G | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ1231530000G vs TJ1231830000G |
TJ123183000AG | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Anytek Technology Corporation Ltd | TJ1231530000G vs TJ123183000AG |