Part Details for TJ04715000J0G by Amphenol FCi
Overview of TJ04715000J0G by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TJ04715000J0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_18322368
|
Arrow Electronics | Conn Terminal Block F 4 POS 5mm Screw RA Cable Mount 20A Box Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1509 | Americas - 950 |
|
$0.5714 | Buy Now |
Part Details for TJ04715000J0G
TJ04715000J0G CAD Models
TJ04715000J0G Part Data Attributes
|
TJ04715000J0G
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
TJ04715000J0G
Amphenol FCi
Barrier Strip Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; TUV; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for TJ04715000J0G
This table gives cross-reference parts and alternative options found for TJ04715000J0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJ04715000J0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EB1508-04-500 | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s), | Eby Electro Inc | TJ04715000J0G vs EB1508-04-500 |