Part Details for TJ0331030000G by Anytek Technology Corporation Ltd
Overview of TJ0331030000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TJ0331030000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0041
|
Newark | Terminal Block, Pluggable, 3Pos, 16Awg, Pitch Spacing:3.81Mm, No. Of Positions:3Positions, Wire Size (Awg):28Awg To 16Awg, Conductor Area Csa:1.5Mmâ², Wire Connection Method:Screw, Rated Current:10A, Rated Voltage:300V Rohs Compliant: Yes |Amphenol Anytek TJ0331030000G RoHS: Compliant Min Qty: 3360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4410 | Buy Now |
DISTI #
TJ0331030000G-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 3.81MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
59 In Stock |
|
$0.3282 / $0.9600 | Buy Now |
DISTI #
72298283
|
RS | TJ - 3.81- 3P Black, slot screws are plated with Cr3+ zinc, NL66,no flange | Amphenol - Anytek TJ0331030000G RoHS: Compliant Min Qty: 3360 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4110 | RFQ |
DISTI #
ANYTJ0331030000G
|
Heilind Electronics | TJ 3.81 3P BLACK - STACKABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3234 / $0.4808 | Buy Now |
|
Bristol Electronics | 73 |
|
RFQ | ||
|
Quest Components | 58 |
|
$0.6930 / $1.1550 | Buy Now | |
DISTI #
TJ0331030000G
|
TME | Pluggable terminal block, 3.81mm, straight, plug, female, UL94V-0 Min Qty: 3360 | 0 |
|
$0.3890 | RFQ |
DISTI #
ANYTJ0331030000G
|
Interstate Connecting Components | TJ 3.81 3P BLACK - STACKABLE | 0 |
|
Buy Now |
Part Details for TJ0331030000G
TJ0331030000G CAD Models
TJ0331030000G Part Data Attributes
|
TJ0331030000G
Anytek Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
TJ0331030000G
Anytek Technology Corporation Ltd
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANYTEK TECHNOLOGY CORP LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL94V-0, POLYETHYLENE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for TJ0331030000G
This table gives cross-reference parts and alternative options found for TJ0331030000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJ0331030000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020004-C032B01LF | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | TJ0331030000G vs 20020004-C032B01LF |
20020004-C032B01LF | Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol Communications Solutions | TJ0331030000G vs 20020004-C032B01LF |