There are no models available for this part yet.
Overview of TJ0271500000G by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TJ0271500000G by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TJ0271500000G
|
Avnet Americas | Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 20A Box - Bulk (Alt: TJ0271500000G) RoHS: Not Compliant Min Qty: 350 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1050 |
|
RFQ | ||
DISTI #
649-TJ02715000J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB PLU PLU DOWN/SIDE RoHS: Compliant | 0 |
|
$0.3060 / $1.1900 | Order Now | |
DISTI #
20020007-G021B01LF
|
TTI | Pluggable Terminal Blocks 2P PLUGGABLE PLUG FLANGE, 5.00mm PITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 1042 In Stock |
|
$0.2800 / $0.7500 | Buy Now | |
DISTI #
TJ0271500000G
|
Avnet Abacus | Pluggable Terminal Block, 5 mm, 2 Ways, 24AWG to 12AWG, 2.5 mm�, Screw, 12 A (Alt: TJ0271500000G) RoHS: Compliant Min Qty: 2100 Package Multiple: 350 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for TJ0271500000G by Amphenol Corporation
Part Data Attributes for TJ0271500000G by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: UL 94V-0, POLYETHYLENE
|
Fastening Method
|
SCREW CLAMP
|
Mounting Type
|
CONNECTOR
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
2
|
Rated Current
|
12 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CUL; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
3.31 mm2
|
Wire Gauge
|
12 AWG
|