Part Details for TISP7260F3DR-S by Bourns Inc
Overview of TISP7260F3DR-S by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TISP7260F3DR-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K7019
|
Newark | Dual Bidirectional Breakover Diode,260V V(Bo) Max,800Ma I(S),so |Bourns TISP7260F3DR-S RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6400 | Buy Now |
DISTI #
TISP7260F3DR-S-ND
|
DigiKey | THYRISTOR 200V 175A 8SOIC Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6250 | Buy Now |
DISTI #
TISP7260F3DR-S
|
Avnet Americas | Thyristor TSPD 200V 4.3A 8-Pin SOIC T/R - Tape and Reel (Alt: TISP7260F3DR-S) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6250 / $0.7100 | Buy Now |
DISTI #
652-TISP7260F3DR-S
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 200volts RoHS: Compliant | 0 |
|
$0.6250 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6400 / $1.8000 | Buy Now |
DISTI #
TISP7260F3DR-S
|
TTI | Thyristor Surge Protection Devices - TSPD BI-DIRECTIONL PRTCTR 200volts RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.6170 | Buy Now |
DISTI #
TISP7260F3DR-S
|
Avnet Abacus | Thyristor TSPD 200V 4.3A 8-Pin SOIC T/R - Tape and Reel (Alt: TISP7260F3DR-S) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6400 / $1.8000 | Buy Now |
|
Win Source Electronics | PROTECTOR TRIPLE BIDIRECTIONAL / Thyristor Surge Protection Devices 200V 4.3A 8-Pin SOIC N T/R | 6200 |
|
$0.7540 / $1.1310 | Buy Now |
Part Details for TISP7260F3DR-S
TISP7260F3DR-S CAD Models
TISP7260F3DR-S Part Data Attributes
|
TISP7260F3DR-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP7260F3DR-S
Bourns Inc
Silicon Surge Protector, 260V V(BO) Max, 4.3A, MS-012AA, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakover Voltage-Max | 260 V | |
Configuration | DELTA CONNECTED, 3 ELEMENTS | |
DC Off-state Voltage-Max | 200 V | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 4.3 A | |
Number of Elements | 3 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |