Part Details for TISP7135H3SL by JW Miller
Overview of TISP7135H3SL by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TISP7135H3SL
TISP7135H3SL CAD Models
TISP7135H3SL Part Data Attributes
|
TISP7135H3SL
JW Miller
Buy Now
Datasheet
|
Compare Parts:
TISP7135H3SL
JW Miller
SILICON SURGE PROTECTOR, PLASTIC, SIP-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Part Package Code | SIP | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TISP7135H3SL
This table gives cross-reference parts and alternative options found for TISP7135H3SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP7135H3SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TISP7135H3SL | Texas Instruments | Check for Price | Silicon Surge Protector, 135 V, 60 A, SILICON SURGE PROTECTOR, PLASTIC, SIP-3 | TISP7135H3SL vs TISP7135H3SL |