TISP61089BDR
Description: Surge Protection Circuit, PDSO8, PLASTIC, SOP-8

Overview of TISP61089BDR by Power Innovations International, Inc.

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TISP61089BDR by Power Innovations International, Inc.
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TISP61089BDR by Power Innovations International, Inc.

TISP61089BDR
Power Innovations International, Inc.
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
POWER INNOVATIONS LTD
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G8
Length
4.9 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Surface Mount
YES
Telecom IC Type
SURGE PROTECTION CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.905 mm
Want to compare parts?
  1. TISP61089BDR
    Power Innovations International, Inc.
    Surge Protection Circuit, PDSO8, PLASTIC, SOP-8
    VS

Related Parts for TISP61089BDR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TISP61089BDR by Power Innovations International, Inc..
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TISP61089BDR by Power Innovations International, Inc.

Select Manufacturer
Which Manufacturer of TISP61089BDR would you like to use for your alert(s)?
  • Please alert me when TISP61089BDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TISP61089BDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TISP61089BDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TISP61089BDR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TISP61089BDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TISP61089BDR by Power Innovations International, Inc.

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: