There are no models available for this part yet.
Overview of TISP61089ASDR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TISP61089ASDR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1648 |
|
$0.5163 / $2.0650 | Buy Now |
CAD Models for TISP61089ASDR by Texas Instruments
Part Data Attributes for TISP61089ASDR by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Telecom IC Type
|
SURGE PROTECTION CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9 mm
|
Alternate Parts for TISP61089ASDR
This table gives cross-reference parts and alternative options found for TISP61089ASDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP61089ASDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP61089ASDR | Surge Protection Circuit, PDSO8, SOP-8 | Bourns Inc | TISP61089ASDR vs TISP61089ASDR |
TISP61089ASDR-S | Surge Protection Circuit, PDSO8, ROHS COMPLIANT, PLASTIC, SOP-8 | Bourns Inc | TISP61089ASDR vs TISP61089ASDR-S |
Related Parts for TISP61089ASDR
-
TISP61089BDTelecom Protection Circuits
-
TGL34-130Transient Suppressors
-
TL5001CDRG4Switching Regulator or Controllers
-
TK11247BMCLLinear Regulator ICs
-
THS4141CDRG4Operational Amplifiers
-
TISP4395L3AJRSilicon Surge Protectors
-
TJT120A0X3ZPower Supply Modules
-
TIS74Small Signal Field-Effect Transistors
-
TDZTR20Zener Diodes