Part Details for TISP4265H3BJ by JW Miller
Overview of TISP4265H3BJ by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for TISP4265H3BJ
TISP4265H3BJ CAD Models
TISP4265H3BJ Part Data Attributes
|
TISP4265H3BJ
JW Miller
Buy Now
Datasheet
|
Compare Parts:
TISP4265H3BJ
JW Miller
265V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Part Package Code | DO-214AA | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 265 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 200 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-Repetitive Pk On-state Cur | 60 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TISP4265H3BJ
This table gives cross-reference parts and alternative options found for TISP4265H3BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4265H3BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P2300SB | Silicon Surge Protector, 265V V(BO) Max, 30A, DO-214AA, DO-214AA, 2 PIN | Teccor | TISP4265H3BJ vs P2300SB |
MMT05B310T3 | 365V, SILICON SURGE PROTECTOR, DO-214AA, SMB, 2 PIN | Motorola Mobility LLC | TISP4265H3BJ vs MMT05B310T3 |
SMT50-240 | Silicon Surge Protector, 320V V(BO) Max, 30A, | Littelfuse Inc | TISP4265H3BJ vs SMT50-240 |
TISP4080H3BJ | 80V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | JW Miller | TISP4265H3BJ vs TISP4080H3BJ |
CR1800SC | Silicon Surge Protector, 220V V(BO) Max, 60A, DO-214AA, | Littelfuse Inc | TISP4265H3BJ vs CR1800SC |
P3100SC | Silicon Surge Protector, 350V V(BO) Max, 50A, DO-214AA, DO-214AA, 2 PIN | Teccor | TISP4265H3BJ vs P3100SC |
TISP4125H3BJ | 125V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | JW Miller | TISP4265H3BJ vs TISP4125H3BJ |
P0720SCMC | Silicon Surge Protector, 30A, DO-214AA, DO-214AA, 2 PIN | Teccor | TISP4265H3BJ vs P0720SCMC |
MMT05B260T3 | 320V, SILICON SURGE PROTECTOR, DO-214AA, SMB, 2 PIN | Motorola Mobility LLC | TISP4265H3BJ vs MMT05B260T3 |
TISP4265H4BJR | 265V, 60A, SILICON SURGE PROTECTOR, DO-214AA, PLASTIC, SMBJ, 2 PIN | JW Miller | TISP4265H3BJ vs TISP4265H4BJR |