Part Details for TISP4072F3LMFR by Power Innovations International, Inc.
Overview of TISP4072F3LMFR by Power Innovations International, Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TISP4072F3LMFR
TISP4072F3LMFR CAD Models
TISP4072F3LMFR Part Data Attributes
|
TISP4072F3LMFR
Power Innovations International, Inc.
Buy Now
Datasheet
|
Compare Parts:
TISP4072F3LMFR
Power Innovations International, Inc.
Silicon Surge Protector, PLASTIC, LM002, DO-92, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Package Description | CYLINDRICAL, O-PBCY-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
JESD-30 Code | O-PBCY-T2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |