Part Details for TISP4072F3LM-S by Bourns Inc
Overview of TISP4072F3LM-S by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TISP4072F3LM-S
TISP4072F3LM-S CAD Models
TISP4072F3LM-S Part Data Attributes:
|
TISP4072F3LM-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP4072F3LM-S
Bourns Inc
Silicon Surge Protector, 72V V(BO) Max, 4A, DO-92, ROHS COMPLIANT, PLASTIC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, 3 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 72 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 58 V | |
JEDEC-95 Code | DO-92 | |
JESD-30 Code | O-PBCY-T2 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 4 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TISP4072F3LM-S
This table gives cross-reference parts and alternative options found for TISP4072F3LM-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP4072F3LM-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP4072F3LM | Silicon Surge Protector, 72V V(BO) Max, 4A, DO-92, PLASTIC PACKAGE-2 | Bourns Inc | TISP4072F3LM-S vs TISP4072F3LM |
TISP4072F3LM | SILICON SURGE PROTECTOR, DO-92, PLASTIC, LM002, 2 PIN | JW Miller | TISP4072F3LM-S vs TISP4072F3LM |