-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Surge Protector, 40V V(BO) Max, 22A, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K6541
|
Newark | Protector - Single Bidirectional /Tape & Reel - 13" Reel |Bourns TISP4040L1AJR-S Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1440 / $0.1730 | Buy Now |
DISTI #
79AH7266
|
Newark | Protector - Single Bidirectional Rohs Compliant: Yes |Bourns TISP4040L1AJR-S Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1430 / $0.1530 | Buy Now |
DISTI #
118-TISP4040L1AJR-SCT-ND
|
DigiKey | THYRISTOR 25V 120A DO214AC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1993 In Stock |
|
$0.1359 / $0.4800 | Buy Now |
DISTI #
TISP4040L1AJR-S
|
Avnet Americas | Thyristor TSPD 25V 22A 2-Pin SMA T/R - Tape and Reel (Alt: TISP4040L1AJR-S) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1359 / $0.1543 | Buy Now |
DISTI #
652-TISP4040L1AJR-S
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional RoHS: Compliant | 4617 |
|
$0.1350 / $0.4400 | Buy Now |
DISTI #
E02:0323_00120316
|
Arrow Electronics | Thyristor Surge Protection Devices 25V 22A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2348 | Europe - 5000 |
|
$0.1351 / $0.1508 | Buy Now |
DISTI #
V72:2272_06263900
|
Arrow Electronics | Thyristor Surge Protection Devices 25V 22A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2009 Container: Cut Strips | Americas - 2028 |
|
$0.1282 / $0.1413 | Buy Now |
|
Onlinecomponents.com | Thyristor Surge Protection Devices 25V 22A 2-Pin SMA T/R RoHS: Compliant | 0 |
|
$0.1349 / $0.2826 | Buy Now |
DISTI #
79357753
|
Verical | Thyristor Surge Protection Devices 25V 22A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2348 | Americas - 5000 |
|
$0.1349 / $0.1506 | Buy Now |
DISTI #
37116544
|
Verical | Thyristor Surge Protection Devices 25V 22A 2-Pin SMA T/R Min Qty: 46 Package Multiple: 1 Date Code: 2009 | Americas - 2028 |
|
$0.1282 / $0.1370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TISP4040L1AJR-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP4040L1AJR-S
Bourns Inc
Silicon Surge Protector, 40V V(BO) Max, 22A, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AC | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakover Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 25 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 22 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |