Part Details for TISP4030L1AJR-S by Bourns Inc
Overview of TISP4030L1AJR-S by Bourns Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TISP4030L1AJR-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH7265
|
Newark | Single Bidirectional Protector Rohs Compliant: Yes |Bourns TISP4030L1AJR-S Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 / $0.1790 | Buy Now |
DISTI #
17M3000
|
Newark | Single Bidirectional Protector /Tape & Reel - 13" Reel |Bourns TISP4030L1AJR-S Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1440 / $0.1740 | Buy Now |
DISTI #
TISP4030L1AJR-SCT-ND
|
DigiKey | THYRISTOR 15V 120A DO214AC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26965 In Stock |
|
$0.1363 / $0.4800 | Buy Now |
DISTI #
TISP4030L1AJR-S
|
Avnet Americas | Thyristor TSPD 15V 22A 2-Pin SMA T/R - Tape and Reel (Alt: TISP4030L1AJR-S) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1363 / $0.1548 | Buy Now |
DISTI #
652-TISP4030L1AJR-S
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD Very Low Voltage Bidirectional RoHS: Compliant | 12839 |
|
$0.1370 / $0.3300 | Buy Now |
DISTI #
V72:2272_06263663
|
Arrow Electronics | Thyristor Surge Protection Devices 15V 22A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2119 Container: Cut Strips | Americas - 17781 |
|
$0.1282 / $0.1639 | Buy Now |
|
Onlinecomponents.com | Thyristor Surge Protection Devices 15V 22A 2-Pin SMA T/R RoHS: Compliant |
10000 In Stock |
|
$0.1307 / $0.1327 | Buy Now |
DISTI #
58133481
|
Verical | Thyristor Surge Protection Devices 15V 22A 2-Pin SMA T/R Min Qty: 46 Package Multiple: 1 Date Code: 2119 | Americas - 17781 |
|
$0.1282 / $0.1573 | Buy Now |
DISTI #
67001027
|
Verical | Thyristor Surge Protection Devices 15V 22A 2-Pin SMA T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.1798 / $0.1843 | Buy Now |
|
Bristol Electronics | 700 |
|
RFQ |
Part Details for TISP4030L1AJR-S
TISP4030L1AJR-S CAD Models
TISP4030L1AJR-S Part Data Attributes:
|
TISP4030L1AJR-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP4030L1AJR-S
Bourns Inc
Silicon Surge Protector, 30V V(BO) Max, 22A, DO-214AC, LEAD FREE, PLASTIC, SMA, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AC | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Breakover Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 15 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 22 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |