There are no models available for this part yet.
Overview of TISP4030H1BJR-S by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TISP4030H1BJR-S by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AC3612
|
Newark | Protection Thyristor, 30V, Do-214Aa, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:Do-214Aa, Thyristor Type:Overvoltage Protector, Breakover Voltage Vbo Max:30V, No. Of Circuits:1Circuits, Peak Pulse Rohs Compliant: Yes |Bourns TISP4030H1BJR-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8338 |
|
$0.5050 / $0.8840 | Buy Now | |
DISTI #
32K6539
|
Newark | Protector - Single Bidirectional /Tape & Reel - 13" Reel |Bourns TISP4030H1BJR-S RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.3820 | Buy Now | |
DISTI #
TISP4030H1BJR-SCT-ND
|
DigiKey | THYRISTOR 15V 400A DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10576 In Stock |
|
$0.2750 / $0.9100 | Buy Now | |
DISTI #
TISP4030H1BJR-S
|
Avnet Americas | Thyristor TSPD 15V 50A 2-Pin SMB T/R - Tape and Reel (Alt: TISP4030H1BJR-S) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2250 / $0.3408 | Buy Now | |
DISTI #
652-TISP4030H1BJR-S
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 15V (DRM) 500A (IPP) 30V (BO) RoHS: Compliant | 32100 |
|
$0.2920 / $0.7300 | Buy Now | |
Onlinecomponents.com | Thyristor Surge Protection Devices 15V 50A 2-Pin SMB T/R RoHS: Compliant |
12000 In Stock |
|
$0.2979 / $0.8160 | Buy Now | ||
DISTI #
TISP4030H1BJR-S
|
TTI | Thyristor Surge Protection Devices - TSPD 15V (DRM) 500A (IPP) 30V (BO) pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.2750 | Buy Now | |
DISTI #
TISP4030H1BJR-S.
|
TTI | Thyristor Surge Protection Devices - TSPD 15V (DRM) 500A (IPP) 30V (BO) pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.5890 | Buy Now | |
DISTI #
SMC-TISP4030H1BJR-S
|
Sensible Micro Corporation | Protection Thyristor, 30V, Do-214Aa RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tape & Reel | 3388 |
|
$0.2070 / $0.2243 | RFQ | |
DISTI #
TISP4030H1BJR-S
|
Avnet Abacus | Thyristor TSPD 15V 50A 2-Pin SMB T/R - Tape and Reel (Alt: TISP4030H1BJR-S) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for TISP4030H1BJR-S by Bourns Inc
Part Data Attributes for TISP4030H1BJR-S by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Part Package Code
|
DO-214AA
|
Package Description
|
SMALL OUTLINE, R-PDSO-C2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Breakover Voltage-Max
|
30 V
|
Configuration
|
SINGLE
|
DC Off-state Voltage-Max
|
15 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-Repetitive Pk On-state Cur
|
50 A
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Trigger Device Type
|
THYRISTOR SURGE PROTECTOR
|
Related Parts for TISP4030H1BJR-S
-
TISP4030H1BJRSilicon Surge Protectors
-
SK36AHR2Rectifier Diodes
-
IRLML5203TRPBFPower Field-Effect Transistors
-
TIP32BPower Bipolar Transistors
-
RC0402FR-07143KLFixed Resistors
-
S9KEAZ64AMLHMicrocontrollers
-
TL054AIDRG4Operational Amplifiers
-
CG790MSTelecom Protection Circuits
-
NCP15XH103F03RCNon-linear Resistors