Part Details for TISP3600F3SL-S by Bourns Inc
Overview of TISP3600F3SL-S by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TISP3600F3SL-S
TISP3600F3SL-S CAD Models
TISP3600F3SL-S Part Data Attributes:
|
TISP3600F3SL-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP3600F3SL-S
Bourns Inc
Silicon Surge Protector, 600V V(BO) Max, 6A, ROHS COMPLIANT, SIP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | SIP | |
Package Description | ROHS COMPLIANT, SIP-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 600 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Off-state Voltage-Max | 420 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 6 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |