Part Details for TISP3125F3SL-S by Bourns Inc
Overview of TISP3125F3SL-S by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for TISP3125F3SL-S
TISP3125F3SL-S CAD Models
TISP3125F3SL-S Part Data Attributes
|
TISP3125F3SL-S
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
TISP3125F3SL-S
Bourns Inc
Silicon Surge Protector, 125V V(BO) Max, 7.1A, ROHS COMPLIANT, SIP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | SIP | |
Package Description | ROHS COMPLIANT, SIP-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 125 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Off-state Voltage-Max | 100 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 7.1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for TISP3125F3SL-S
This table gives cross-reference parts and alternative options found for TISP3125F3SL-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP3125F3SL-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP3125F3SL | Silicon Surge Protector, 125V V(BO) Max, 7.1A, SIP-3 | Bourns Inc | TISP3125F3SL-S vs TISP3125F3SL |
TISP3125F3SL | SILICON SURGE PROTECTOR, PLASTIC, SIP-3 | JW Miller | TISP3125F3SL-S vs TISP3125F3SL |