Part Details for TISP2260F3DR by Power Innovations International, Inc.
Overview of TISP2260F3DR by Power Innovations International, Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TISP2260F3DR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27499 |
|
RFQ | ||
|
Quest Components | Transient Suppressor For Telephone Line Use, 200v V(rwm), So | 21999 |
|
$1.0560 / $3.8400 | Buy Now |
Part Details for TISP2260F3DR
TISP2260F3DR CAD Models
TISP2260F3DR Part Data Attributes
|
TISP2260F3DR
Power Innovations International, Inc.
Buy Now
Datasheet
|
Compare Parts:
TISP2260F3DR
Power Innovations International, Inc.
Silicon Surge Protector, PLASTIC, SO-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
JESD-30 Code | R-PDSO-G8 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Device Type | SILICON SURGE PROTECTOR |