There are no models available for this part yet.
Overview of TISP2072F3P by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TISP2072F3P by Bourns Inc
Part Data Attributes for TISP2072F3P by Bourns Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Part Package Code
|
DIP
|
Package Description
|
IN-LINE, R-PDIP-T8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Breakover Voltage-Max
|
72 V
|
Configuration
|
DELTA CONNECTED, 3 ELEMENTS
|
DC Off-state Voltage-Max
|
58 V
|
JESD-30 Code
|
R-PDIP-T8
|
Non-Repetitive Pk On-state Cur
|
6 A
|
Number of Elements
|
3
|
Number of Terminals
|
8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Trigger Device Type
|
SILICON SURGE PROTECTOR
|
Alternate Parts for TISP2072F3P
This table gives cross-reference parts and alternative options found for TISP2072F3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TISP2072F3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TISP2072F3P | SILICON SURGE PROTECTOR, PLASTIC, P008, DIP-8 | JW Miller | TISP2072F3P vs TISP2072F3P |