Transistors
TIPP116LPR
Description: Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, LP003, TO-92, 3 PIN

Overview of TIPP116LPR by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TIPP116LPR by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TIPP116LPR by Bourns Inc

TIPP116LPR
Bourns Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
ISOLATED
Collector Current-Max (IC)
2 A
Collector-Emitter Voltage-Max
80 V
Configuration
DARLINGTON
DC Current Gain-Min (hFE)
500
JESD-30 Code
O-PBCY-T3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Want to compare parts?
  1. TIPP116LPR
    Bourns Inc
    Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, LP003, TO-92, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIPP116LPR by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIPP116LPR by Bourns Inc

Select Manufacturer
Which Manufacturer of TIPP116LPR would you like to use for your alert(s)?
  • Please alert me when TIPP116LPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TIPP116LPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIPP116LPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TIPP116LPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIPP116LPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIPP116LPR by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: