There are no models available for this part yet.
Overview of TIP42B-6261 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6261IDC#TRMPBF | Analog Devices | 30MHz, 240µA Pwr Eff R2R I/O O | |
LTC6261IDC#TRPBF | Analog Devices | 30MHz, 240µA Pwr Eff R2R I/O O | |
LTC6261HS6#TRPBF | Analog Devices | 30MHz, 240µA Pwr Eff R2R I/O O |
CAD Models for TIP42B-6261 by Intersil Corporation
Part Data Attributes for TIP42B-6261 by Intersil Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
7 A
|
Collector-Emitter Voltage-Max
|
80 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
15
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
PNP
|
Power Dissipation Ambient-Max
|
65 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
3 MHz
|
VCEsat-Max
|
2 V
|
Alternate Parts for TIP42B-6261
This table gives cross-reference parts and alternative options found for TIP42B-6261. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP42B-6261, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD244B-6264 | Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | TIP42B-6261 vs BD244B-6264 |
TIP42B-DR6280 | Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | TIP42B-6261 vs TIP42B-DR6280 |
TIP42B-6258 | 7A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | TIP42B-6261 vs TIP42B-6258 |
BD244B-6255 | 7A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | TIP42B-6261 vs BD244B-6255 |
BD244B-6226 | Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | TIP42B-6261 vs BD244B-6226 |
BD244B-DR6259 | 7A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | TIP42B-6261 vs BD244B-DR6259 |
BD244B-6258 | 7A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | TIP42B-6261 vs BD244B-6258 |
BD244B-6265 | 7A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | TIP42B-6261 vs BD244B-6265 |
TIP42B-6265 | Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Harris Semiconductor | TIP42B-6261 vs TIP42B-6265 |
BD244B-6261 | 7A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB | Intersil Corporation | TIP42B-6261 vs BD244B-6261 |