-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Power Transistor 60 V, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7403
|
Newark | Transistor, Pnp, -60V, -6A, To-220, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:60V, Transition Frequency Ft:3Mhz, Power Dissipation Pd:65W, Dc Collector Current:-6A, Dc Current Gain Hfe:15Hfe, Transistor Case Rohs Compliant: Yes |Onsemi TIP42AG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7925 |
|
$0.4880 / $1.1600 | Buy Now |
DISTI #
TIP42AGOS-ND
|
DigiKey | TRANS PNP 60V 6A TO220 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
226 In Stock |
|
$0.3922 / $1.0400 | Buy Now |
DISTI #
TIP42AG
|
Avnet Americas | Transistor GP BJT PNP 60V 6A 3-Pin TO-220 Rail - Rail/Tube (Alt: TIP42AG) RoHS: Compliant Min Qty: 2100 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3884 / $0.4635 | Buy Now |
DISTI #
863-TIP42AG
|
Mouser Electronics | Bipolar Transistors - BJT 6A 60V 65W PNP RoHS: Compliant | 707 |
|
$0.4480 / $1.0400 | Buy Now |
|
Quest Components | 6 A, 60 V, PNP, Si, POWER TRANSISTOR, TO-220AB | 34 |
|
$0.5242 / $0.8736 | Buy Now |
|
Rochester Electronics | TIP42 - Power Bipolar Transistor, 6A, 60V, PNP, TO-220AB, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 8760 |
|
$0.3883 / $0.4568 | Buy Now |
DISTI #
TIP42AG
|
Avnet Americas | Transistor GP BJT PNP 60V 6A 3-Pin TO-220 Rail - Rail/Tube (Alt: TIP42AG) RoHS: Compliant Min Qty: 2100 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3884 / $0.4635 | Buy Now |
DISTI #
TIP42AG
|
Avnet Asia | Transistor GP BJT PNP 60V 6A 3-Pin TO-220 Rail (Alt: TIP42AG) RoHS: Compliant Min Qty: 1800 Package Multiple: 50 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.3685 / $0.4121 | Buy Now |
DISTI #
TIP42AG
|
Avnet Silica | Transistor GP BJT PNP 60V 6A 3-Pin TO-220 Rail (Alt: TIP42AG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
TIP42AG
|
EBV Elektronik | Transistor GP BJT PNP 60V 6A 3-Pin TO-220 Rail (Alt: TIP42AG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP42AG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP42AG
onsemi
PNP Bipolar Power Transistor 60 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 65 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
This table gives cross-reference parts and alternative options found for TIP42AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP42AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP42A | PNP Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | TIP42AG vs TIP42A |
TIP42A | Power Bipolar Transistor, | SPC Multicomp | TIP42AG vs TIP42A |
TIP42A | Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | TIP42AG vs TIP42A |
TIP42A | Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Continental Device India Ltd | TIP42AG vs TIP42A |
TIP42A | Power Bipolar Transistor, 6A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Baneasa SA | TIP42AG vs TIP42A |
TIP42A | PNP power transistor | STMicroelectronics | TIP42AG vs TIP42A |
TIP42A | 6A, 60V, PNP, Si, POWER TRANSISTOR | Texas Instruments | TIP42AG vs TIP42A |