-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Bipolar Power Transistor 60 V, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2675
|
Newark | Bipolar Transistor, Npn, 60V To-220, Transistor Polarity:Npn, Collector Emitter Voltage Max:60V, Continuous Collector Current:6A, Power Dissipation:65W, Transistor Mounting:Through Hole, No. Of Pins:3Pins, Transition Frequency:3Mhz Rohs Compliant: Yes |Onsemi TIP41AG RoHS: Compliant Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TIP41AGOS-ND
|
DigiKey | TRANS NPN 60V 6A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
321 In Stock |
|
$0.5773 / $1.2300 | Buy Now |
DISTI #
V36:1790_07317085
|
Arrow Electronics | Trans GP BJT NPN 60V 6A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2339 | Americas - 1390 |
|
$0.4203 / $0.9489 | Buy Now |
DISTI #
V79:2366_18714566
|
Arrow Electronics | Trans GP BJT NPN 60V 6A 2000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Date Code: 2206 | Americas - 64 |
|
$0.3647 / $0.4342 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$0.7325 / $1.4650 | Buy Now | |
|
Rochester Electronics | TIP41 - Power Bipolar Transistor, 6A, 60V, NPN, TO-220AB, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 700 |
|
$0.4013 / $0.4721 | Buy Now |
|
Flip Electronics | Stock, ship today | 250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TIP41AG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP41AG
onsemi
NPN Bipolar Power Transistor 60 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 6 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 65 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
This table gives cross-reference parts and alternative options found for TIP41AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP41AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP41A | 6A, 60V, NPN, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, TO-220, 3 PIN | STMicroelectronics | TIP41AG vs TIP41A |
TIP41A | Power Bipolar Transistor, 6A I(C), NPN | General Transistor Corp | TIP41AG vs TIP41A |
TIP41A | Power Bipolar Transistor, | SPC Multicomp | TIP41AG vs TIP41A |
TIP41A | Power Bipolar Transistor | WEITRON INTERNATIONAL CO., LTD. | TIP41AG vs TIP41A |
TIP41A | Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Crimson Semiconductor Inc | TIP41AG vs TIP41A |
TIP41A | Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Central Semiconductor Corp | TIP41AG vs TIP41A |
TIP41A | NPN Epitaxial Silicon Transistor, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 1200/BULK | Fairchild Semiconductor Corporation | TIP41AG vs TIP41A |
TIP41A | Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 | Bourns Inc | TIP41AG vs TIP41A |
TIP41A | 6A, 60V, NPN, Si, POWER TRANSISTOR | Texas Instruments | TIP41AG vs TIP41A |
TIP41A | Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, NPN, Silicon, TO-220, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | TIP41AG vs TIP41A |