Part Details for TIP41 by Toshiba America Electronic Components
Overview of TIP41 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for TIP41
TIP41 CAD Models
TIP41 Part Data Attributes
|
TIP41
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TIP41
Toshiba America Electronic Components
TIP41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 6 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 65 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP41
This table gives cross-reference parts and alternative options found for TIP41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP41 | Transistor | Harris Semiconductor | TIP41 vs TIP41 |
TIP41A | TRANSISTOR,BJT,NPN,60V V(BR)CEO,6A I(C),TO-220AB | National Semiconductor Corporation | TIP41 vs TIP41A |
TIP41B | TIP41B | Toshiba America Electronic Components | TIP41 vs TIP41B |
TIP41 | TIP41 | Motorola Mobility LLC | TIP41 vs TIP41 |
TIP41A | Transistor | Harris Semiconductor | TIP41 vs TIP41A |
TIP41 | TIP41 | Intersil Corporation | TIP41 vs TIP41 |