Part Details for TIP33C by Central Semiconductor Corp
Overview of TIP33C by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP33C
TIP33C CAD Models
TIP33C Part Data Attributes
|
TIP33C
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
TIP33C
Central Semiconductor Corp
Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 3.5 W | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 4 V |
Alternate Parts for TIP33C
This table gives cross-reference parts and alternative options found for TIP33C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP33C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP33C | 10A, 100V, NPN, Si, POWER TRANSISTOR | Texas Instruments | TIP33C vs TIP33C |
TIP33C | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | Bourns Inc | TIP33C vs TIP33C |
TIP33C | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-3P(N), 3 PIN | KEC | TIP33C vs TIP33C |
TIP33C | High Power NPN Bipolar Power Transistor, SOT-93 (T0-218) 4 LEAD, 30-TUBE | onsemi | TIP33C vs TIP33C |
TIP33C | 10A, 100V, NPN, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | TIP33C vs TIP33C |
TIP33C | 10A, 100V, NPN, Si, POWER TRANSISTOR, TO-247, ROHS COMPLIANT, PACKAGE-3 | STMicroelectronics | TIP33C vs TIP33C |
TIP33C | 10A, 100V, NPN, Si, POWER TRANSISTOR, TO-218AC | Motorola Mobility LLC | TIP33C vs TIP33C |
TIP33CG | High Power NPN Bipolar Power Transistor, TO-247, 30-TUBE | onsemi | TIP33C vs TIP33CG |
TIP33C | 10A, 100V, NPN, Si, POWER TRANSISTOR, TO-218, PLASTIC, CASE 340D-02, 3 PIN | Rochester Electronics LLC | TIP33C vs TIP33C |