Datasheets
TIP33B by:

Transistor,

Part Details for TIP33B by Philips Semiconductors

Overview of TIP33B by Philips Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for TIP33B

TIP33B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TIP33B Part Data Attributes

TIP33B Philips Semiconductors
Buy Now Datasheet
Compare Parts:
TIP33B Philips Semiconductors Transistor,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 10 A
Configuration SINGLE
DC Current Gain-Min (hFE) 20
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 80 W
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 3 MHz

TIP33B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TIP33B by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TIP33B by Philips Semiconductors

Select Manufacturer
Which Manufacturer of TIP33B would you like to use for your alert(s)?
  • Please alert me when TIP33B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TIP33B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TIP33B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TIP33B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TIP33B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TIP33B by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: