Part Details for TIP33AG by onsemi
Overview of TIP33AG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for TIP33AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3036
|
Newark | Tip33Ag, Single Bipolar Transistors |Onsemi TIP33AG RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6660 / $0.7220 | Buy Now |
DISTI #
2156-TIP33AG-ND
|
DigiKey | POWER BIPOLAR TRANSISTOR NPN Min Qty: 592 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
870 In Stock |
|
$0.5100 | Buy Now |
DISTI #
TIP33AG
|
Avnet Americas | - Rail/Tube (Alt: TIP33AG) RoHS: Compliant Min Qty: 713 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 870 Partner Stock |
|
$0.4352 / $0.5195 | Buy Now |
|
Rochester Electronics | TIP33 - Power Bipolar Transistor, 10A, 60V, NPN, TO-218, 3 Pin ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 870 |
|
$0.4351 / $0.5119 | Buy Now |
Part Details for TIP33AG
TIP33AG CAD Models
TIP33AG Part Data Attributes
|
TIP33AG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP33AG
onsemi
Complementary Silicon High-Power Transistors, SOT-93 (T0-218) 4 LEAD, 30-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-93 (T0-218) 4 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 340D-02, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 340D-02 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 80 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |