Part Details for TIP33A by Rochester Electronics LLC
Overview of TIP33A by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP33A
TIP33A CAD Models
TIP33A Part Data Attributes
|
TIP33A
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TIP33A
Rochester Electronics LLC
10A, 60V, NPN, Si, POWER TRANSISTOR, TO-218, PLASTIC, CASE 340D-02, 3 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-218 | |
Package Description | PLASTIC, CASE 340D-02, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 340D-02 | |
Reach Compliance Code | unknown | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-218 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | NPN | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP33A
This table gives cross-reference parts and alternative options found for TIP33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP33A | 10A, 60V, NPN, Si, POWER TRANSISTOR | Texas Instruments | TIP33A vs TIP33A |
TIP33A | 10A, 60V, NPN, Si, POWER TRANSISTOR, TO-218 | STMicroelectronics | TIP33A vs TIP33A |
TIP33B | 10A, 80V, NPN, Si, POWER TRANSISTOR, TO-218AC | Motorola Mobility LLC | TIP33A vs TIP33B |
TIP33A | 10A, 60V, NPN, Si, POWER TRANSISTOR, TO-218, PLASTIC, CASE 340D-02, 3 PIN | onsemi | TIP33A vs TIP33A |
TIP33A | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | Bourns Inc | TIP33A vs TIP33A |