There are no models available for this part yet.
Overview of TIP32CW by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TIP32CW by Motorola Mobility LLC
Part Data Attributes for TIP32CW by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
3 A
|
Collector-Emitter Voltage-Max
|
100 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
25
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
PNP
|
Power Dissipation Ambient-Max
|
40 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
3 MHz
|
Alternate Parts for TIP32CW
This table gives cross-reference parts and alternative options found for TIP32CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD242CT | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | TIP32CW vs BD242CT |
TIP32CA | 3A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP32CW vs TIP32CA |
TIP32CT | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | TIP32CW vs TIP32CT |
BD242CN | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | TIP32CW vs BD242CN |
BD242CWD | 3 A, 100 V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP32CW vs BD242CWD |
BD242CU2 | 3A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP32CW vs BD242CU2 |
TIP32CN | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | TIP32CW vs TIP32CN |
BD242CW | 3A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP32CW vs BD242CW |
BD242CT | 3A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP32CW vs BD242CT |
TIP32C16 | 3A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP32CW vs TIP32C16 |