Part Details for TIP32CT by Motorola Mobility LLC
Overview of TIP32CT by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP32CT
TIP32CT CAD Models
TIP32CT Part Data Attributes
|
TIP32CT
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
TIP32CT
Motorola Mobility LLC
3A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP32CT
This table gives cross-reference parts and alternative options found for TIP32CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD242CT | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | TIP32CT vs BD242CT |
TIP32CA | 3A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP32CT vs TIP32CA |
TIP32CT | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | TIP32CT vs TIP32CT |
BD242CN | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | TIP32CT vs BD242CN |
BD242CWD | 3 A, 100 V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP32CT vs BD242CWD |
BD242CU2 | 3A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP32CT vs BD242CU2 |
TIP32CN | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | TIP32CT vs TIP32CN |
BD242CW | 3A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP32CT vs BD242CW |
BD242CT | 3A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP32CT vs BD242CT |
TIP32C16 | 3A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP32CT vs TIP32C16 |