Part Details for TIP32CD1 by Motorola Mobility LLC
Overview of TIP32CD1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP32CD1
TIP32CD1 CAD Models
TIP32CD1 Part Data Attributes
|
TIP32CD1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
TIP32CD1
Motorola Mobility LLC
3A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP32CD1
This table gives cross-reference parts and alternative options found for TIP32CD1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32CD1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP32C16 | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | TIP32CD1 vs TIP32C16 |
TIP32CC | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | TIP32CD1 vs TIP32CC |
BD242CT | 3A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP32CD1 vs BD242CT |
BD242CW | 3A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP32CD1 vs BD242CW |
BD242CN | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | TIP32CD1 vs BD242CN |
BD242CS | 3A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP32CD1 vs BD242CS |
BD242C16 | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | TIP32CD1 vs BD242C16 |
BD242CA | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | TIP32CD1 vs BD242CA |
BD242CD1 | 3A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP32CD1 vs BD242CD1 |
BD242CU | 3A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP32CD1 vs BD242CU |