Part Details for TIP32CBG by onsemi
Overview of TIP32CBG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP32CBG
TIP32CBG CAD Models
TIP32CBG Part Data Attributes
|
TIP32CBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP32CBG
onsemi
TRANSISTOR 3 A, 100 V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP32CBG
This table gives cross-reference parts and alternative options found for TIP32CBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32CBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD242CBU | 3A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP32CBG vs BD242CBU |
BD242CAK | 3A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP32CBG vs BD242CAK |
TIP32CAK | 3A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP32CBG vs TIP32CAK |
TIP32CBU | 3A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP32CBG vs TIP32CBU |
BD242CDW | 3A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP32CBG vs BD242CDW |
TIP32CAS | 3A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP32CBG vs TIP32CAS |
BD242CAS | 3A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP32CBG vs BD242CAS |
BD242CBV | 3A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP32CBG vs BD242CBV |
BD242CBS | 3A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP32CBG vs BD242CBS |
TIP32CBC | 3A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP32CBG vs TIP32CBC |