Part Details for TIP32CBA by onsemi
Overview of TIP32CBA by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP32CBA
TIP32CBA CAD Models
TIP32CBA Part Data Attributes
|
TIP32CBA
onsemi
Buy Now
Datasheet
|
Compare Parts:
TIP32CBA
onsemi
3A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | PLASTIC, TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP32CBA
This table gives cross-reference parts and alternative options found for TIP32CBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32CBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD242CBS | 3A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP32CBA vs BD242CBS |
TIP32CBC | 3A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP32CBA vs TIP32CBC |
TIP32CAS | 3A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP32CBA vs TIP32CAS |
BD242CBG | 3A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP32CBA vs BD242CBG |
BD242CBU | 3A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP32CBA vs BD242CBU |
TIP32CBU | 3A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP32CBA vs TIP32CBU |
BD242CBD | 3A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP32CBA vs BD242CBD |
TIP32CAN | 3A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP32CBA vs TIP32CAN |
BD242CAS | 3A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | onsemi | TIP32CBA vs BD242CAS |
TIP32CDW | TRANSISTOR 3 A, 100 V, PNP, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN, BIP General Purpose Power | onsemi | TIP32CBA vs TIP32CDW |