Part Details for TIP32B by JW Miller
Overview of TIP32B by JW Miller
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP32B
TIP32B CAD Models
TIP32B Part Data Attributes
|
TIP32B
JW Miller
Buy Now
Datasheet
|
Compare Parts:
TIP32B
JW Miller
3A, 80V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER INNOVATIONS LTD | |
Part Package Code | SFM | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for TIP32B
This table gives cross-reference parts and alternative options found for TIP32B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP32B | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Samsung Semiconductor | TIP32B vs TIP32B |
TIP32BTU | 3A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | Rochester Electronics LLC | TIP32B vs TIP32BTU |
TIP32 | Power Bipolar Transistor, 3A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Baneasa SA | TIP32B vs TIP32 |
TIP32 | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 | Bourns Inc | TIP32B vs TIP32 |
TIP32A | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Samsung Semiconductor | TIP32B vs TIP32A |
TIP32 | 3A, 40V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | STMicroelectronics | TIP32B vs TIP32 |
TIP32TIN/LEAD | Power Bipolar Transistor, | Central Semiconductor Corp | TIP32B vs TIP32TIN/LEAD |
TIP32 | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Samsung Semiconductor | TIP32B vs TIP32 |
TIP32G | PNP Bipolar Power Transistor 40 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | TIP32B vs TIP32G |
TIP32B | 3A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP32B vs TIP32B |