Part Details for TIP32 by General Transistor Corp
Overview of TIP32 by General Transistor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP32
TIP32 CAD Models
TIP32 Part Data Attributes
|
TIP32
General Transistor Corp
Buy Now
Datasheet
|
Compare Parts:
TIP32
General Transistor Corp
Power Bipolar Transistor, 3A I(C), PNP
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GENERAL TRANSISTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP32
This table gives cross-reference parts and alternative options found for TIP32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIP32A | 3A, 60V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | TIP32 vs TIP32A |
TIP32A | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Samsung Semiconductor | TIP32 vs TIP32A |
TIP32B | 3A, 80V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | TIP32 vs TIP32B |
TIP32 | Power Bipolar Transistor, 3A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Baneasa SA | TIP32 vs TIP32 |
TIP32 | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, PNP, Silicon, TO-220, Plastic/Epoxy, 2 Pin, | Microsemi Corporation | TIP32 vs TIP32 |
TIP32A | 3A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB | Motorola Mobility LLC | TIP32 vs TIP32A |
TIP32 | 3A, 40V, PNP, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | JW Miller | TIP32 vs TIP32 |
TIP32 | 3A, 40V, PNP, Si, POWER TRANSISTOR | Texas Instruments | TIP32 vs TIP32 |
TIP32 | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Samsung Semiconductor | TIP32 vs TIP32 |
TIP32 | Power Bipolar Transistor, 3A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | Rectron Semiconductor | TIP32 vs TIP32 |