Part Details for TIP31BL by Motorola Mobility LLC
Overview of TIP31BL by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIP31BL
TIP31BL CAD Models
TIP31BL Part Data Attributes
|
TIP31BL
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
TIP31BL
Motorola Mobility LLC
3A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for TIP31BL
This table gives cross-reference parts and alternative options found for TIP31BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP31BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TIP31B | JW Miller | Check for Price | 3A, 80V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | TIP31BL vs TIP31B |
TIP31BC | Motorola Mobility LLC | Check for Price | 3A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | TIP31BL vs TIP31BC |
TIP31B-6263 | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP31BL vs TIP31B-6263 |
TIP31BG | onsemi | Check for Price | NPN Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE | TIP31BL vs TIP31BG |
TIP31B-6258 | Intersil Corporation | Check for Price | 5A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | TIP31BL vs TIP31B-6258 |
TIP31BD1 | Motorola Mobility LLC | Check for Price | 3A, 80V, NPN, Si, POWER TRANSISTOR, TO-220AB | TIP31BL vs TIP31BD1 |
TIP31BAF | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP31BL vs TIP31BAF |
TIP31BU | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP31BL vs TIP31BU |
TIP31BBA | onsemi | Check for Price | 3A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC, TO-220AB, 3 PIN | TIP31BL vs TIP31BBA |